Microchip Precision Monitor 4-Pin 4.72 V SOT-143, TC1270ANRVRCTR

This image is representative of the product range

Subtotal (1 tray of 3000 units)*

PHP125,160.00

(exc. VAT)

PHP140,190.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
3000 +PHP41.72PHP125,160.00

*price indicative

RS Stock No.:
239-5615
Mfr. Part No.:
TC1270ANRVRCTR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Precision Monitor

Sub Type

Precision Monitor

Manual Reset

Yes

Output Driver

CMOS

Mount Type

Surface

Package Type

SOT-143

Pin Count

4

Reset Threshold Voltage

4.72V

Minimum Operating Temperature

-40°C

Reset Active Time

280ms

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

TC1270A

Minimum Supply Voltage

7V

Automotive Standard

AEC-Q100

Maximum Supply Voltage

7V

The Microchip cost-effective voltage supervisor devices from TC1270A series are designed to keep a microcontroller in Reset until the system voltage has reached and stabilized at the proper level for reliable system operation. These devices also operate as protection from brown-out conditions when the system supply voltage drops below a safe operating level. These devices are optimized for fast responses to negative-going changes in VDD. The device is fully static and passed automotive AEC-Q100 reliability testing. The device offers manual reset input and, no glitches on outputs during power-up.

Operating voltage range, VDD is from 1.0 V to 5.5 V

Input current VDD is 10 mA

Output current is 10 mA

Storage temperature range is from -65°C to +150°C

Operating temperature range is from -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy