Microchip 1 Voltage Supervisor 3-Pin 3.08 V TO-92
- RS Stock No.:
- 165-3445
- Mfr. Part No.:
- MCP121-315E/TO
- Manufacturer:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-3445
- Mfr. Part No.:
- MCP121-315E/TO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Micropower Voltage Supervisor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | Yes | |
| Output Driver | Active Low | |
| Mount Type | Through Hole | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Reset Threshold Voltage | 3.08V | |
| Reset Active Time | 130ms | |
| Monitored Voltage | 3.08V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 4.95mm | |
| Standards/Approvals | No | |
| Length | 4.95mm | |
| Width | 3.94mm | |
| Series | MCP121 | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Micropower Voltage Supervisor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection Yes | ||
Output Driver Active Low | ||
Mount Type Through Hole | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Reset Threshold Voltage 3.08V | ||
Reset Active Time 130ms | ||
Monitored Voltage 3.08V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 4.95mm | ||
Standards/Approvals No | ||
Length 4.95mm | ||
Width 3.94mm | ||
Series MCP121 | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 5.5V | ||
- COO (Country of Origin):
- TH
MCP121 Microcontroller Supervisory and Reset Circuit
Supervisory & Reset Circuits - Microchip
Related links
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V TO-92, MCP121-315E/TO
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V SC-70, MCP102T-315E/LB
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V SOT-23B, TCM809TVNB713
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, MIC803-31D2VM3-TR
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V SOT-23B, TCM809TVLB713
- onsemi 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, MAX809STRG
- DiodesZetex 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, APX803-31SAG-7
- Texas Instruments 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, LM809M3-2.93/NOPB
