Microchip 1 Voltage Supervisor 3-Pin 3.08 V SOT-23B, TCM809TVNB713
- RS Stock No.:
- 598-530
- Mfr. Part No.:
- TCM809TVNB713
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
PHP90,489.00
(exc. VAT)
PHP101,349.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP30.163 | PHP90,489.00 |
*price indicative
- RS Stock No.:
- 598-530
- Mfr. Part No.:
- TCM809TVNB713
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Package Type | SOT-23B | |
| Pin Count | 3 | |
| Reset Threshold Voltage | 3.08V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Package Type SOT-23B | ||
Pin Count 3 | ||
Reset Threshold Voltage 3.08V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Voltage supervisor circuit designed to monitor supply voltage levels and ensure reliable system resets in digital applications. It asserts a reset signal when the voltage drops below a preset threshold and maintains that signal for a defined duration after recovery. The device features an active-low push-pull output, eliminating the need for external pull-up resistors. With optimized glitch rejection and valid output down to very low supply levels, its well-suited for battery-powered and embedded systems.
Output duration
VDD transient immunity
No external components
Related links
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V SOT-23B, TCM809TVLB713
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, MIC803-31D2VM3-TR
- onsemi 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, MAX809STRG
- DiodesZetex 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, APX803-31SAG-7
- Texas Instruments 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, LM809M3-2.93/NOPB
- Texas Instruments 1 Voltage Supervisor 3-Pin 3.08 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V TO-92
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V SC-70, MCP102T-315E/LB
