Microchip 1 Voltage Supervisor 3-Pin 2.63 V TO-92, MCP100-450DI/TO
- RS Stock No.:
- 649-540
- Mfr. Part No.:
- MCP100-450DI/TO
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP227.56
(exc. VAT)
PHP254.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,790 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | PHP22.756 | PHP227.56 | - |
| 100 - 490 | PHP22.074 | PHP220.74 | 2% |
| 500 - 990 | PHP21.413 | PHP214.13 | 5% |
| 1000 + | PHP20.771 | PHP207.71 | 8% |
*price indicative
- RS Stock No.:
- 649-540
- Mfr. Part No.:
- MCP100-450DI/TO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Reset Threshold Voltage | 2.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | MCP100 | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Reset Threshold Voltage 2.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series MCP100 | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1V | ||
The Microchip microcontroller supervisory circuit with push-pull output is a voltage monitoring device designed to hold a microcontroller in reset until the system voltage reaches and stabilizes at a safe operating level. It also provides protection against brown-out conditions when the supply voltage dips below the designated threshold. Available with seven selectable trip voltage options, these devices feature push-pull outputs for reliable and fast reset signal delivery.
Holds microcontroller in reset until supply voltage reaches a stable operating level
Resets microcontroller during power loss
Seven voltage trip points available
Related links
- Microchip 1 Voltage Supervisor 3-Pin 1 V TO-92, MCP100-475HI/TO
- Microchip 1 Voltage Supervisor 3-Pin 1 V TO-92, MCP100-475DI/TO
- Microchip 1 Voltage Supervisor 3-Pin 50 mV TO-92, MCP100-315DI/TO
- Microchip 1 Voltage Supervisor 3-Pin 50 mV TO-92, MCP100-300DI/TO
- Microchip 1 Voltage Supervisor 3-Pin 50 mV TO-92, MCP100-460DI/TO
- Microchip 1 Voltage Supervisor 3-Pin 4.725 V TO-92, MCP120-450DI/TO
- DiodesZetex 1 Voltage Supervisor 3-Pin 2.63 V SOT-23, APX803-26SAG-7
- Microchip 1 Voltage Supervisor 3-Pin TO-92, MCP130-450DI/TO
