Microchip 1 Voltage Supervisor 3-Pin 50 mV TO-92, MCP100-460DI/TO
- RS Stock No.:
- 599-078
- Mfr. Part No.:
- MCP100-460DI/TO
- Manufacturer:
- Microchip
Subtotal (1 bag of 2000 units)*
PHP53,108.00
(exc. VAT)
PHP59,480.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2000 + | PHP26.554 | PHP53,108.00 |
*price indicative
- RS Stock No.:
- 599-078
- Mfr. Part No.:
- MCP100-460DI/TO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Voltage Supervisor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 50mV | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | MCP100 | |
| Width | 4.71mm | |
| Length | 4.64mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Voltage Supervisor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 50mV | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series MCP100 | ||
Width 4.71mm | ||
Length 4.64mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1V | ||
Automotive Standard No | ||
The Microchip Voltage supervisor designed for robust performance, ensuring stable operation in various electronic applications. Ideal for systems requiring dependable reset handling, this component plays a critical role in maintaining operational integrity, even in fluctuating conditions. With its compact design, it fits seamlessly into space-constrained environments while offering superior functionality. The device provides reliable monitoring of power supplies, significantly reducing the risk of system failures due to under voltage. Its ability to respond swiftly to voltage changes aids in protecting sensitive circuits, enhancing overall system reliability.
Offers a compact package design for space saving integration
Provides reliable power monitoring to safeguard against under voltage conditions
Features a fast response time to ensure quick system resets
Supports a wide operating voltage range for versatile applications
Built with low quiescent current for efficient power consumption
Utilises a simple interface to facilitate easy integration into existing designs
Related links
- Microchip 1 Voltage Supervisor 3-Pin 50 mV TO-92, MCP100-315DI/TO
- Microchip 1 Voltage Supervisor 3-Pin 50 mV TO-92, MCP100-300DI/TO
- Microchip 1 Voltage Supervisor 3-Pin 50 mV SOT-23-3, MCP120-460GI/TO
- Microchip 1 Voltage Supervisor 3-Pin 50 mV SOT-23-3, MCP120T-485I/TT
- Microchip 1 Voltage Supervisor 3-Pin 2.63 V TO-92, MCP100-450DI/TO
- Microchip 1 Voltage Supervisor 3-Pin 1 V TO-92, MCP100-475HI/TO
- Microchip 1 Voltage Supervisor 3-Pin 1 V TO-92, MCP100-475DI/TO
- Microchip 1 Voltage Supervisor 3-Pin 4.5 V TO-92
