Microchip 1 Voltage Supervisor 3-Pin 4.63 V SC-70, MIC803-31D3VC3-TR
- RS Stock No.:
- 649-463
- Mfr. Part No.:
- MIC803-31D3VC3-TR
- Manufacturer:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save PHP570.40
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP473.02
(exc. VAT)
PHP529.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | PHP23.651 | PHP473.02 | - |
| 200 - 980 | PHP20.799 | PHP415.98 | PHP570.40 |
| 1000 - 1980 | PHP18.696 | PHP373.92 | PHP4,955.00 |
| 2000 + | PHP16.079 | PHP321.58 | PHP15,144.00 |
*price indicative
- RS Stock No.:
- 649-463
- Mfr. Part No.:
- MIC803-31D3VC3-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain | |
| Package Type | SC-70 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 4.63V | |
| Reset Active Time | 1120ms | |
| Maximum Operating Temperature | 125°C | |
| Series | MIC803 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain | ||
Package Type SC-70 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 4.63V | ||
Reset Active Time 1120ms | ||
Maximum Operating Temperature 125°C | ||
Series MIC803 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1V | ||
The Microchip 3-pin microprocessor supervisor circuit with open-drain reset output is a single-voltage supervisor that ensures accurate power supply monitoring and reset generation in microprocessor-based systems by asserting a reset signal when the supply voltage falls below the reset threshold and maintaining the reset for a specified timeout period after the voltage returns above the threshold.
Preset voltage threshold options from 2.63V to 4.63V
2.5% voltage threshold accuracy over temperature
Available in 3-pin SC-70 package 2.0 mm x 2.1 mm
Available in 3-pin SOT-23 package 2.3 mm x 2.9 mm
Junction temperature range from –40°C to +125°C
Related links
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SC-70, MIC803-30D2VC3-TR
- Microchip 1 Voltage Supervisor 3-Pin 3.05 V SC-70, MIC803-29D3VC3-TR
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MIC2790N-04VD6-TR
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-270E/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-240E/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-450E/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-300E/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-475E/TT
