Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-450E/TT
- RS Stock No.:
- 649-363
- Mfr. Part No.:
- MCP121T-450E/TT
- Manufacturer:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP415.40
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP350.00
(exc. VAT)
PHP392.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP35.00 | PHP350.00 | - |
| 100 - 490 | PHP30.846 | PHP308.46 | PHP415.40 |
| 500 - 990 | PHP27.626 | PHP276.26 | PHP3,687.00 |
| 1000 + | PHP23.783 | PHP237.83 | PHP11,217.00 |
*price indicative
- RS Stock No.:
- 649-363
- Mfr. Part No.:
- MCP121T-450E/TT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain, Push Pull | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 120ms | |
| Reset Threshold Voltage | 4.63V | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP102/103/121/131 | |
| Standards/Approvals | Pb-Free | |
| Automotive Standard | AEC-Q100 | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain, Push Pull | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 120ms | ||
Reset Threshold Voltage 4.63V | ||
Maximum Operating Temperature 125°C | ||
Series MCP102/103/121/131 | ||
Standards/Approvals Pb-Free | ||
Automotive Standard AEC-Q100 | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 5.5V | ||
The Microchip Voltage supervisor devices designed to keep a microcontroller in reset until the system voltage has reached and stabilized at the proper level for reliable system operation.
Passes automotive AEC-Q100 reliability testing
Pb-free devices
Resets microcontroller in a power-loss event
Related links
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-270E/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-240E/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-475E/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-300E/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP101T-475I/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP112T-290E/TT
- Microchip 1 Voltage Supervisor 3-Pin 3.126 V SOT-23, MCP121T-315E/TT
- Microchip 1 Voltage Supervisor 3-Pin 1.929 V SOT-23, MCP121T-195I/TT
