Microchip 1 Voltage Regulator 5-Pin SOT-23, MIC2774L-29YM5-TR
- RS Stock No.:
- 598-771
- Mfr. Part No.:
- MIC2774L-29YM5-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
PHP201,081.00
(exc. VAT)
PHP225,210.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP67.027 | PHP201,081.00 |
*price indicative
- RS Stock No.:
- 598-771
- Mfr. Part No.:
- MIC2774L-29YM5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Number of Supervisors | 1 | |
| Manual Reset | Yes | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Number of Supervisors 1 | ||
Manual Reset Yes | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
The Microchip Dual power supply supervisor designed to monitor under voltage conditions in embedded systems. It features one fixed and one adjustable input, allowing it to track two independent voltage rails. When either voltage drops below its threshold, the device asserts a reset signal to ensure reliable system startup and fault recovery. It also includes manual reset capability and a minimum 140 ms reset pulse duration for stable operation.
One fixed and one user adjustable input
Choice of factory programmed thresholds
Adjustable input can monitor supplies as low as 0.3V
Manual reset input
Related links
- Microchip 1 Voltage Regulator 5-Pin SOT-23, MIC2774L-31YM5-TR
- Microchip 1 Voltage Regulator 5-Pin SOT-23, MIC2776L-YM5-TR
- Microchip 1 Voltage Regulator 5-Pin SOT-23, MIC2774N-31YM5-TR
- Microchip 1 Voltage Regulator 5-Pin SOT-23, MIC2775-28YM5-TR
- Microchip 1 Voltage Regulator 5-Pin SOT-23, MIC2779L-2YM5-TR
- Microchip 1 Voltage Supervisor 5-Pin SOT-23, MIC2775-29YM5-TR
- Microchip 1 Voltage Supervisor 5-Pin 2.93 V SOT-23
- Microchip 1 Voltage Supervisor 5-Pin 2.93 V SOT-23, MIC2774N-29YM5-TR
