Microchip 1 Voltage Regulator 5-Pin SOT-23, MIC2774N-31YM5-TR

Subtotal (1 reel of 3000 units)*

PHP201,081.00

(exc. VAT)

PHP225,210.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP67.027PHP201,081.00

*price indicative

RS Stock No.:
598-156
Mfr. Part No.:
MIC2774N-31YM5-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Number of Supervisors

1

Manual Reset

Yes

Package Type

SOT-23

Pin Count

5

The Microchip Dual power supply supervisor designed to monitor under voltage conditions in embedded systems. It features one fixed and one adjustable input, allowing it to track two independent voltage rails. When either voltage drops below its threshold, the device asserts a reset signal to ensure reliable system startup and fault recovery. It also includes manual reset capability and a minimum 140 ms reset pulse duration for stable operation.

One fixed and one user adjustable input

Choice of factory programmed thresholds

Adjustable input can monitor supplies as low as 0.3V

Manual reset input

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy