ROHM Voltage Supervisor 6-Pin 4.6 V SSOP-6, BD87B46G-CTR
- RS Stock No.:
- 329-139
- Mfr. Part No.:
- BD87B46G-CTR
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP1,050.81
(exc. VAT)
PHP1,176.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP105.081 | PHP1,050.81 | - |
| 100 - 240 | PHP99.844 | PHP998.44 | 4% |
| 250 + | PHP92.513 | PHP925.13 | 11% |
*price indicative
- RS Stock No.:
- 329-139
- Mfr. Part No.:
- BD87B46G-CTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Supervisor | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Mount Type | Surface | |
| Package Type | SSOP-6 | |
| Pin Count | 6 | |
| Reset Threshold Voltage | 4.6V | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Series | BD87BxxG-C | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q100 | |
| Minimum Supply Voltage | 300mV | |
| Maximum Supply Voltage | 40V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Supervisor | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Mount Type Surface | ||
Package Type SSOP-6 | ||
Pin Count 6 | ||
Reset Threshold Voltage 4.6V | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Series BD87BxxG-C | ||
Length 2.9mm | ||
Automotive Standard AEC-Q100 | ||
Minimum Supply Voltage 300mV | ||
Maximum Supply Voltage 40V | ||
The ROHM Voltage Detector ICs with Watchdog Timer for Automotive integrate a Reset that monitors the input voltage of the microcomputer and a Watchdog Timer that monitors the clock signal of the microcomputer. Even with its wide input voltage the quiescent current is kept low, making it possible to improve redundancy of various system with low current consumption.
AEC Q100 Qualified
Functional Safety Supportive Automotive Products
Qualified for Automotive Applications
Integrated Power ON and Under Voltage Detection
RESET Detection Voltage 4.6V
Related links
- ROHM Voltage Detector 6-Pin 3.4 V SSOP-6, BD87B34G-CTR
- ROHM Voltage Detector 6-Pin 2.9 V SSOP-6, BD87B29G-CTR
- ROHM Voltage Detector 6-Pin 4.1 V SSOP-6, BD87B41G-CTR
- ROHM Voltage Detector 6-Pin 2.8 V SSOP-6, BD87B28G-CTR
- ROHM Voltage Detector 6-Pin 2.3 V SSOP-6, BD87B23G-CTR
- Microchip Low Voltage Supervisory Circuit with Watchdog 6-Pin 4.6 V DFN, MIC826TYMT-TR
- ROHM Voltage Detector 8-Pin 4.6 V MSOP-8, BD87B46FVM-CTR
- ROHM Voltage Detector 8-Pin 4.6 V MSOP-8, BD37B46FVM-CTR
