ROHM Voltage Detector 8-Pin 2.9 V MSOP-8, BD37B29FVM-CTR
- RS Stock No.:
- 265-220
- Mfr. Part No.:
- BD37B29FVM-CTR
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP1,237.58
(exc. VAT)
PHP1,386.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP123.758 | PHP1,237.58 |
| 100 - 240 | PHP117.562 | PHP1,175.62 |
| 250 + | PHP108.921 | PHP1,089.21 |
*price indicative
- RS Stock No.:
- 265-220
- Mfr. Part No.:
- BD37B29FVM-CTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Detector | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | RESET Output | |
| Mount Type | Surface | |
| Package Type | MSOP-8 | |
| Pin Count | 8 | |
| Monitored Voltage | 20V | |
| Reset Threshold Voltage | 2.9V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4mm | |
| Series | BD37BxxFVM-C | |
| Width | 2.9mm | |
| Standards/Approvals | RoHS, AEC-Q100 | |
| Height | 900μm | |
| Automotive Standard | AEC-Q100 | |
| Maximum Supply Voltage | 20V | |
| Minimum Supply Voltage | 2V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Detector | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver RESET Output | ||
Mount Type Surface | ||
Package Type MSOP-8 | ||
Pin Count 8 | ||
Monitored Voltage 20V | ||
Reset Threshold Voltage 2.9V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4mm | ||
Series BD37BxxFVM-C | ||
Width 2.9mm | ||
Standards/Approvals RoHS, AEC-Q100 | ||
Height 900μm | ||
Automotive Standard AEC-Q100 | ||
Maximum Supply Voltage 20V | ||
Minimum Supply Voltage 2V | ||
The ROHM Versatile semiconductor device is engineered to deliver exceptional performance and reliability. Designed for efficiency, it brings cutting-edge technology into various applications, ensuring superior capabilities while promoting efficiency and precision. With its compact design, it is perfect for modern electronics, allowing for ease of integration into diverse systems.
Robust protection features ensure device longevity
Compact size facilitates easy integration into limited spaces
High reliability under varying conditions for consistent operation
Related links
- ROHM 1 Voltage Detector 8-Pin 2.9 V MSOP-8, BD87B29FVM-CTR
- ROHM Voltage Detector 8-Pin 3.4 V MSOP-8, BD37B34FVM-CTR
- ROHM Voltage Detector 8-Pin 2.8 V MSOP-8, BD87B28FVM-CTR
- ROHM Voltage Detector 8-Pin 4.1 V MSOP-8, BD87B41FVM-CTR
- ROHM Voltage Detector 8-Pin 4.1 V MSOP-8, BD37B41FVM-CTR
- ROHM Voltage Detector 8-Pin 3.4 V MSOP-8, BD87B34FVM-CTR
- ROHM Voltage Detector 8-Pin 4.6 V MSOP-8, BD87B46FVM-CTR
- ROHM Voltage Detector 8-Pin 4.6 V MSOP-8, BD37B46FVM-CTR
