ROHM Voltage Detector 8-Pin 3.4 V MSOP-8, BD87B34FVM-CTR
- RS Stock No.:
- 265-214
- Mfr. Part No.:
- BD87B34FVM-CTR
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP1,237.58
(exc. VAT)
PHP1,386.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP123.758 | PHP1,237.58 | - |
| 100 - 240 | PHP117.562 | PHP1,175.62 | 5% |
| 250 + | PHP108.921 | PHP1,089.21 | 11% |
*price indicative
- RS Stock No.:
- 265-214
- Mfr. Part No.:
- BD87B34FVM-CTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Detector | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | RESET Output | |
| Mount Type | Surface | |
| Package Type | MSOP-8 | |
| Pin Count | 8 | |
| Reset Threshold Voltage | 3.4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 900μm | |
| Length | 4mm | |
| Standards/Approvals | RoHS, AEC-Q100 | |
| Series | BD87BxxFVM-C | |
| Width | 2.9mm | |
| Automotive Standard | AEC-Q100 | |
| Maximum Supply Voltage | 20V | |
| Minimum Supply Voltage | 2V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Detector | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver RESET Output | ||
Mount Type Surface | ||
Package Type MSOP-8 | ||
Pin Count 8 | ||
Reset Threshold Voltage 3.4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 900μm | ||
Length 4mm | ||
Standards/Approvals RoHS, AEC-Q100 | ||
Series BD87BxxFVM-C | ||
Width 2.9mm | ||
Automotive Standard AEC-Q100 | ||
Maximum Supply Voltage 20V | ||
Minimum Supply Voltage 2V | ||
The ROHM Voltage detector IC with an integrated Watchdog Timer (WDT) for automotive applications. It monitors both the input voltage of the microcontroller and its clock signal, ensuring system stability. With a wide input voltage range up to 20V and low quiescent current, it enhances the redundancy and reliability of automotive systems while minimizing power consumption.
Integrated Watchdog Timer
Qualified for Automotive Applications
Related links
- ROHM Voltage Detector 8-Pin 3.4 V MSOP-8, BD37B34FVM-CTR
- ROHM Voltage Detector 8-Pin 4.1 V MSOP-8, BD87B41FVM-CTR
- ROHM Voltage Detector 8-Pin 4.1 V MSOP-8, BD37B41FVM-CTR
- ROHM Voltage Detector 8-Pin 2.8 V MSOP-8, BD87B28FVM-CTR
- ROHM Voltage Detector 8-Pin 4.6 V MSOP-8, BD87B46FVM-CTR
- ROHM Voltage Detector 8-Pin 4.6 V MSOP-8, BD37B46FVM-CTR
- ROHM Voltage Detector 8-Pin 2.9 V MSOP-8, BD37B29FVM-CTR
- ROHM Voltage Detector 8-Pin 2.3 V MSOP-8, BD87B23FVM-CTR
