ON Semiconductor, -15 V Linear Voltage Regulator, 500mA, 1-Channel Negative 3-Pin, TO-220 MC79M15CTG
- RS Stock No.:
- 785-7165
- Mfr. Part No.:
- MC79M15CTG
- Manufacturer:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 785-7165
- Mfr. Part No.:
- MC79M15CTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
The MC79M00 Negative Linear Voltage Regulator is intended as a complement to the popular MC78M00 series devices. Available in fixed output voltage options of -5.0, -8.0, -12 and -15 V, this Negative Linear Voltage Regulator employs current limiting, thermal shutdown and safe-area compensation - making it remarkably rugged under most operating conditions. With adequate heatsinking, it can deliver output currents in excess of 0.5 A.
No External Components Required
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Also Available in Surface Mount DPAK (DT) Package DEVICE TYPE/NOMINAL OUTPUT VOLTAGE MC79M05 -5.0 V MC79M12 -12 V MC79M08 -8.0 V MC79M15 -15 V
Pb-Free Package May be Available.
Related links
- ON Semiconductor 500mA TO-220 MC79M05BTG
- ON Semiconductor 700mA ±2% 3-Pin, TO-220 MC78M05ABTG
- ON Semiconductor 1A 4% 3-Pin, TO-220 NCP7812TG
- STMicroelectronics 1.5A TO-220FP L7812CP
- Texas Instruments UA78L05ACPK Voltage Regulator 2.45V SOT-89 4-Pin
- Texas Instruments Voltage Regulator 2.45V SOT-89 4-Pin
- Nisshinbo Micro Devices NJM78M09SDL1-TE1 Voltage Regulator 8.73V 9.27 V,
- ROHM BD33HC5WEFJ-E2 Voltage Regulator, 3.3V 8-Pin
