ON Semiconductor, 5 V Linear Voltage Regulator, 700mA, 1-Channel, ±2% 3-Pin, TO-220 MC78M05ABTG
- RS Stock No.:
- 785-7033
- Mfr. Part No.:
- MC78M05ABTG
- Manufacturer:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 785-7033
- Mfr. Part No.:
- MC78M05ABTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
The MC78M00/MC78M00A positive linear voltage regulator is identical to the popular MC7800 Series devices, except it is specified for only half the output current. Like the MC7800 device, the MC78M00 three-terminal regulators are intended for local, on-card voltage regulation. Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make these linear voltage regulators remarkably rugged under most operating conditions. Maximum output current, with adequate heatsinking is 500 mA.
No External Components Required
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
MC78M00A High Accuracy (+/-2%) Available for 5.0 V, 8.0 V, 12 V and 15 V
Pb-Free Packages are Available
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
MC78M00A High Accuracy (+/-2%) Available for 5.0 V, 8.0 V, 12 V and 15 V
Pb-Free Packages are Available
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- ON Semiconductor 500mA TO-220 MC79M05BTG
- onsemi MC78M08CDTG Voltage Regulator 700mA DPAK
- ON Semiconductor 1A 4% 3-Pin, TO-220 NCP7812TG
- ON Semiconductor 500mA TO-220 MC79M15CTG
- STMicroelectronics 1.5A TO-220FP L7812CP
- Texas Instruments UA78L05ACPK Voltage Regulator 2.45V SOT-89 4-Pin
- Texas Instruments Voltage Regulator 2.45V SOT-89 4-Pin
- Nisshinbo Micro Devices NJM78M09SDL1-TE1 Voltage Regulator 8.73V 9.27 V,
