Texas Instruments LP3856ET-5.0/NOPB, LDO Voltage Regulator, 3A, 5 V, ±1.5% 5-Pin, TO-220

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
537-9799P
Mfr. Part No.:
LP3856ET-5.0/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

3A

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.02 %

Load Regulation

0.08 %

Accuracy

±1.5%

Polarity

Positive

Mounting Type

Through Hole

Package Type

TO-220

Pin Count

5

Output Type

Fixed

Dimensions

10.16 x 4.57 x 8.64mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Height

8.64mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

7 V

Length

10.16mm

Width

4.57mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy