Renesas Electronics ISL9111EH33Z-T7A, 1-Channel Boost, Voltage Regulator, 240 mA, 3.3V 1.2 MHz, 6LD SOT23 6-Pin
- RS Stock No.:
- 263-9003
- Mfr. Part No.:
- ISL9111EH33Z-T7A
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 reel of 250 units)*
PHP15,211.75
(exc. VAT)
PHP17,037.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from July 08, 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 250 + | PHP60.847 | PHP15,211.75 |
*price indicative
- RS Stock No.:
- 263-9003
- Mfr. Part No.:
- ISL9111EH33Z-T7A
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Regulator Type | Boost | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Line Regulation | 1 % | |
| Switching Frequency | 1.2MHz | |
| Load Regulation | 1.5 % | |
| Polarity | Reverse | |
| Package Type | 6LD SOT23 | |
| Quiescent Current | 20μA | |
| Pin Count | 6 | |
| Output Current | 240mA | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Series | ISL9111 | |
| Standards/Approvals | IPC/JEDEC J STD-020, RoHS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Input Voltage | 6.5V | |
| Minimum Input Voltage | -0.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Regulator Type Boost | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 3.3V | ||
Line Regulation 1 % | ||
Switching Frequency 1.2MHz | ||
Load Regulation 1.5 % | ||
Polarity Reverse | ||
Package Type 6LD SOT23 | ||
Quiescent Current 20μA | ||
Pin Count 6 | ||
Output Current 240mA | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Series ISL9111 | ||
Standards/Approvals IPC/JEDEC J STD-020, RoHS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Input Voltage 6.5V | ||
Minimum Input Voltage -0.3V | ||
Automotive Standard No | ||
Related links
- Renesas Electronics ISL9111EH33Z-T7A Voltage Regulator 3.3V 1.2 MHz, 6LD SOT23 6-Pin
- Renesas Electronics ISL9111EHADJZ-T7A Voltage Regulator 2.5V 6LD SOT2 6-Pin
- Renesas Electronics ISL9111AEH33Z-T7A Voltage Regulator 3.3V 1.2 MHz, SOT-23-6 6-Pin
- Renesas Electronics ISL9111AEH50Z-T7A Voltage Regulator 5V 1.2 MHz, SOT-23-6 6-Pin
- Renesas Electronics ISL9111AEH30Z-T7A Voltage Regulator 3V 1.2 MHz, SOT-23-6 6-Pin
- Microchip MIC33M350YMP-TR Buck 3 A 24-Lead QFN 24-Pin
- Renesas Electronics ISL9110IRT7Z-T7A Voltage Regulator 5V 2.5 MHz, TDFN-EP-12 12-Pin
- Microchip MIC2601YML-TR Voltage Regulator VDFN 8-Pin
