Renesas Electronics ISL9111AEH33Z-T7A, 1-Channel Boost, Voltage Regulator, 200 mA, 3.3V 1.2 MHz, SOT-23-6 6-Pin
- RS Stock No.:
- 263-8999
- Mfr. Part No.:
- ISL9111AEH33Z-T7A
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 263-8999
- Mfr. Part No.:
- ISL9111AEH33Z-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Boost | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Line Regulation | 1 % | |
| Switching Frequency | 1.2MHz | |
| Load Regulation | 1.5 % | |
| Polarity | Reverse | |
| Quiescent Current | 20μA | |
| Package Type | SOT-23-6 | |
| Pin Count | 6 | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS, IPC/JEDEC J STD-020 | |
| Series | ISL9111 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | -0.3V | |
| Maximum Input Voltage | 6.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Regulator Type Boost | ||
Output Voltage 3.3V | ||
Number of Outputs 1 | ||
Line Regulation 1 % | ||
Switching Frequency 1.2MHz | ||
Load Regulation 1.5 % | ||
Polarity Reverse | ||
Quiescent Current 20μA | ||
Package Type SOT-23-6 | ||
Pin Count 6 | ||
Output Current 200mA | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS, IPC/JEDEC J STD-020 | ||
Series ISL9111 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage -0.3V | ||
Maximum Input Voltage 6.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics high efficiency synchronous boost converter with switch provide a power supply solution for single-cell, dual-cell, or three-cell alkaline, NiCd or NiMH battery-powered applications. High 1.2MHz switching frequency allows for the use of tiny, low-profile inductors and ceramic capacitors to minimize the size of the solution. It is internally compensated, fully integrated synchronous boost converter optimized for efficiency with minimal external components.
Fault Protection
Output voltage up to 5.25V
Output disconnect during shutdown
Skip mode under light load condition
Under voltage lockout
Related links
- Renesas Electronics ISL9111AEH33Z-T7A Voltage Regulator 3.3V 1.2 MHz, SOT-23-6 6-Pin
- Renesas Electronics ISL9111AEH50Z-T7A Voltage Regulator 5V 1.2 MHz, SOT-23-6 6-Pin
- Renesas Electronics ISL9111EH33Z-T7A Voltage Regulator 3.3V 1.2 MHz, 6LD SOT23 6-Pin
- Renesas Electronics ISL9111EHADJZ-T7A Voltage Regulator 2.5V 6LD SOT2 6-Pin
- Renesas Electronics ISL9111AEH30Z-T7A Voltage Regulator 3V 1.2 MHz, SOT-23-6 6-Pin
- Microchip MIC2601YML-TR Voltage Regulator VDFN 8-Pin
- Microchip MCP1640BT-I/MC Boost 3.3V 500 kHz, SOT-23 6-Pin
- DiodesZetex AP2121AK-3.3TRG1 Regulator 3.3V, SOT-23 5-Pin
