Renesas Electronics ISL9111AEH30Z-T7A, 1-Channel, Voltage Regulator, 240 mA, 3V 1.2 MHz, SOT-23-6 6-Pin
- RS Stock No.:
- 263-8997
- Mfr. Part No.:
- ISL9111AEH30Z-T7A
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-8997
- Mfr. Part No.:
- ISL9111AEH30Z-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Switching Frequency | 1.2MHz | |
| Line Regulation | 1 % | |
| Load Regulation | 1.5 % | |
| Polarity | Reverse | |
| Package Type | SOT-23-6 | |
| Quiescent Current | 20μA | |
| Pin Count | 6 | |
| Output Current | 240mA | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Series | ISL9111 | |
| Standards/Approvals | RoHS, IPC/JEDEC J STD-020 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Input Voltage | 6.5V | |
| Minimum Input Voltage | -0.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Output Voltage 3V | ||
Number of Outputs 1 | ||
Switching Frequency 1.2MHz | ||
Line Regulation 1 % | ||
Load Regulation 1.5 % | ||
Polarity Reverse | ||
Package Type SOT-23-6 | ||
Quiescent Current 20μA | ||
Pin Count 6 | ||
Output Current 240mA | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Series ISL9111 | ||
Standards/Approvals RoHS, IPC/JEDEC J STD-020 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Input Voltage 6.5V | ||
Minimum Input Voltage -0.3V | ||
Automotive Standard No | ||
The Renesas Electronics high efficiency synchronous boost converter with switch provide a power supply solution for single-cell, dual-cell, or three-cell alkaline, NiCd or NiMH battery-powered applications. High 1.2MHz switching frequency allows for the use of tiny, low-profile inductors and ceramic capacitors to minimize the size of the solution.
Output voltage up to 5.25V
Output disconnect during shutdown
Skip mode under light load condition
Under voltage lockout
Related links
- Renesas Electronics ISL9111AEH30Z-T7A Voltage Regulator 3V 1.2 MHz, SOT-23-6 6-Pin
- Renesas Electronics ISL9111AEH50Z-T7A Voltage Regulator 5V 1.2 MHz, SOT-23-6 6-Pin
- Renesas Electronics ISL9111AEH33Z-T7A Voltage Regulator 3.3V 1.2 MHz, SOT-23-6 6-Pin
- Renesas Electronics ISL9111EH33Z-T7A Voltage Regulator 3.3V 1.2 MHz, 6LD SOT23 6-Pin
- Renesas Electronics ISL9111EHADJZ-T7A Voltage Regulator 2.5V 6LD SOT2 6-Pin
- Texas Instruments LM2776DBVR Regulator 2.7V 2 MHz, SOT-23 6-Pin
- Texas Instruments LM2776DBVT Regulator 2.7V 2.3 MHz, SOT-23 6-Pin
- Nisshinbo Micro Devices R1245N001B-TR-FE Voltage Regulator 800mV 330 kHz, SOT-23-6 6-Pin
