Renesas Electronics ISL9016IRUNCZ-T, Voltage Regulator 6.5V 6-Pin
- RS Stock No.:
- 263-8985
- Mfr. Part No.:
- ISL9016IRUNCZ-T
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-8985
- Mfr. Part No.:
- ISL9016IRUNCZ-T
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Quiescent Current | 49μA | |
| Pin Count | 6 | |
| Series | ISL9016A | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 6.5V | |
| Minimum Input Voltage | 1.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Quiescent Current 49μA | ||
Pin Count 6 | ||
Series ISL9016A | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 6.5V | ||
Minimum Input Voltage 1.8V | ||
Automotive Standard No | ||
The Renesas Electronics high performance LDO that delivers a continuous 400mA of load current. It has a very high PSRR of 75dB and output noise less than 30μVRMS. It gives excellent transient response to large current steps.
Soft-start to limit input current surge during enable
Current limit and overheat protection
-40°C to +85°C operating temperature range
Pb-free
Related links
- Renesas Electronics ISL9016IRUNCZ-T, Voltage Regulator 6.5V 6-Pin
- Texas Instruments, Voltage Regulator 6.5V SON 6-Pin
- Renesas Electronics ISL9003AIENZ-T, Voltage Regulator 6.5V 5-Pin
- Texas Instruments TPS73533DRVT, Voltage Regulator 6.5V SON 6-Pin
- Renesas Electronics ISL9021AIRUWZ-T, Voltage Regulator 5.5V 6-Pin
- Renesas Electronics ISL9021AIRUNZ-T, Voltage Regulator 5.5V 6-Pin
- Renesas Electronics ISL9007IUNZ, Voltage Regulator 6.5V 8-Pin
- Renesas Electronics ISL80101IRAJZ-T, Voltage Regulator 6V DFN 10-Pin
