Renesas Electronics ISL9003AIENZ-T, Voltage Regulator 6.5V 5-Pin
- RS Stock No.:
- 264-0669
- Mfr. Part No.:
- ISL9003AIENZ-T
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-0669
- Mfr. Part No.:
- ISL9003AIENZ-T
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Quiescent Current | 31μA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Series | ISL9003A | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 6.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Quiescent Current 31μA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Series ISL9003A | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 6.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics voltage regulators is a high performance single low noise, high PSRR LDO that delivers a continuous 150mA of load current as well as comes in many fixed voltage options with ±1.8% output voltage accuracy over temperature, line and load.
Extremely low quiescent current
Low dropout voltage
Low output noise
Related links
- Renesas Electronics ISL9003AIENZ-T, Voltage Regulator 6.5V 5-Pin
- Microchip MIC49150WR, Voltage Regulator 6.5V 5-Pin
- Renesas Electronics ISL9016IRUNCZ-T, Voltage Regulator 6.5V 6-Pin
- Renesas Electronics ISL9007IUNZ, Voltage Regulator 6.5V 8-Pin
- Renesas Electronics ISL9021AIRUWZ-T, Voltage Regulator 5.5V 6-Pin
- Renesas Electronics ISL9021AIRUNZ-T, Voltage Regulator 5.5V 6-Pin
- Renesas Electronics ISL80101IRAJZ-T, Voltage Regulator 6V DFN 10-Pin
- Texas Instruments, Voltage Regulator 6.5V SOT-23 5-Pin
