Renesas Electronics ISL80136IBEAJZ, 1-Channel Linear Voltage, Voltage Regulator, 50 mA, 12V, EPSOIC 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP684.05

(exc. VAT)

PHP766.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,845 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 20PHP136.81PHP684.05-
25 - 45PHP132.704PHP663.523%
50 - 95PHP128.724PHP643.625%
100 - 245PHP124.866PHP624.338%
250 +PHP121.12PHP605.6011%

*price indicative

Packaging Options:
RS Stock No.:
262-7264
Mfr. Part No.:
ISL80136IBEAJZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Regulator Type

Linear Voltage

Product Type

Voltage Regulator

Output Voltage

12V

Number of Outputs

1

Line Regulation

0.04 %

Load Regulation

0.25 %

Package Type

EPSOIC

Quiescent Current

18μA

Pin Count

8

Output Current

50mA

Output Type

Adjustable

Switching Regulator

Yes

Series

ISL80136

Standards/Approvals

IPC/JEDEC J STD-020, RoHS

Maximum Operating Temperature

125°C

Maximum Input Voltage

40V

Minimum Operating Temperature

-40°C

Minimum Input Voltage

6V

Automotive Standard

No

COO (Country of Origin):
CN
The Renesas Electronics voltage regulators is a low dropout voltage, single output LDO with programmable current limiting with an external capacitor on the soft-start pin provides an adjustable soft-starting ramp. It consist of CMOS LDO will consume significantly lower quiescent current as a function of load compared to bipolar LDOs, which translates into higher efficiency and packages with smaller footprints.

Over-temperature protection

Very fast transient response

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy