Texas Instruments TPS73230DBVT, Linear Voltage Regulator
- RS Stock No.:
- 252-0787
- Mfr. Part No.:
- TPS73230DBVT
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP446.88
(exc. VAT)
PHP500.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 780 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 5 | PHP89.376 | PHP446.88 |
| 10 - 20 | PHP81.074 | PHP405.37 |
| 25 - 45 | PHP76.358 | PHP381.79 |
| 50 - 95 | PHP74.822 | PHP374.11 |
| 100 + | PHP64.78 | PHP323.90 |
*price indicative
- RS Stock No.:
- 252-0787
- Mfr. Part No.:
- TPS73230DBVT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Series | TPS732 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Series TPS732 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Related links
- Texas Instruments TPS73230DBVT, Linear Voltage Regulator
- Texas Instruments, Linear Voltage Regulator
- Texas Instruments LM2931M-5.0/NOPB, Linear Voltage Regulator
- Texas Instruments LM2937ET-10/NOPB, Linear Voltage Regulator
- Texas Instruments LM9076S-5.0/NOPB, Linear Voltage Regulator
- Texas Instruments, Linear Voltage Regulator 3-Pin
- Texas Instruments, Linear Voltage Regulator 6V 5-Pin
- Texas Instruments, Linear Voltage Regulator 20V
