onsemi NCP785AH50T1G, Voltage Regulator 450V SOT 4-Pin
- RS Stock No.:
- 161-2694
- Mfr. Part No.:
- NCP785AH50T1G
- Manufacturer:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP129.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP1,074.90
(exc. VAT)
PHP1,203.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,475 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | PHP42.996 | PHP1,074.90 | - |
| 100 - 225 | PHP41.706 | PHP1,042.65 | PHP129.00 |
| 250 - 475 | PHP40.455 | PHP1,011.38 | PHP635.25 |
| 500 - 1225 | PHP39.242 | PHP981.05 | PHP1,877.00 |
| 1250 + | PHP38.065 | PHP951.63 | PHP6,163.75 |
*price indicative
- RS Stock No.:
- 161-2694
- Mfr. Part No.:
- NCP785AH50T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOT | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 22μA | |
| Pin Count | 4 | |
| Series | NCP785A | |
| Width | 2.6mm | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Length | 4.6mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 450V | |
| Minimum Input Voltage | 25V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOT | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 22μA | ||
Pin Count 4 | ||
Series NCP785A | ||
Width 2.6mm | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Length 4.6mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 450V | ||
Minimum Input Voltage 25V | ||
Automotive Standard AEC-Q100 | ||
The NCP785A is a high-performance >10mA linear regulator, offering a very wide operating input voltage range of up to 450 V DC operating and 700V DC maximum. It is an Ideal choice for high input voltage applications such as industrial and home automation, smart metering, home appliances. The NCP785A offers ±5% of output voltage accuracy, extremely high power supply rejection ratio and ultra low quiescent current of typ. 15μA.
Operating Input Voltage: Up to 450 VDC
PSRR: 80 dB at 120 Hz
Quiescent Current: 15μA Typical
Allows for direct AC mains connection
Effectively reduces the input ripple
Greatly reduces the no-load power consumption
Ideally suited for space constrained applications
Related links
- onsemi NCP785AH50T1G, Voltage Regulator 450V SOT 4-Pin
- onsemi NCP785AH33T1G, Voltage Regulator 450V SOT 4-Pin
- onsemi, Voltage Regulator 450V SOT 4-Pin
- onsemi LM317MSTT3G, Voltage Regulator 40V SOT-223 4-Pin
- onsemi MC33275ST-3.3T3G, Voltage Regulator 13V SOT-223 4-Pin
- onsemi MC33375ST-3.3T3G, Voltage Regulator 13V SOT-223 4-Pin
- onsemi NCV4274CST50T3G, Low Dropout Voltage Regulator 40V SOT-223 4-Pin
- Infineon TLE42662GSV33HTMA2, Voltage Regulator 45V SOT-223 4-Pin
