onsemi NCP785AH50T1G, Voltage Regulator 450V SOT 4-Pin

This image is representative of the product range

Subtotal (1 reel of 2500 units)*

PHP92,885.00

(exc. VAT)

PHP104,030.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +PHP37.154PHP92,885.00

*price indicative

RS Stock No.:
161-2603
Mfr. Part No.:
NCP785AH50T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

SOT

Mount Type

Surface

Polarity

Positive

Quiescent Current

22μA

Pin Count

4

Standards/Approvals

No

Height

1.6mm

Series

NCP785A

Length

4.6mm

Width

2.6mm

Minimum Input Voltage

25V

Maximum Operating Temperature

150°C

Maximum Input Voltage

450V

Automotive Standard

AEC-Q100

The NCP785A is a high-performance >10mA linear regulator, offering a very wide operating input voltage range of up to 450 V DC operating and 700V DC maximum. It is an Ideal choice for high input voltage applications such as industrial and home automation, smart metering, home appliances. The NCP785A offers ±5% of output voltage accuracy, extremely high power supply rejection ratio and ultra low quiescent current of typ. 15μA.

Operating Input Voltage: Up to 450 VDC

PSRR: 80 dB at 120 Hz

Quiescent Current: 15μA Typical

Allows for direct AC mains connection

Effectively reduces the input ripple

Greatly reduces the no-load power consumption

Ideally suited for space constrained applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy