MaxLinear SPX1117M3-L-5-0/TR, 1-Channel Linear, Voltage Regulator, 800 mA, 5V, SOT-223-3 3-Pin

N

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save PHP885.00

View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP464.70

(exc. VAT)

PHP520.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 225PHP18.588PHP464.70-
250 - 1225PHP15.048PHP376.20PHP885.00
1250 +PHP11.507PHP287.68PHP8,851.25

*price indicative

RS Stock No.:
888-590
Mfr. Part No.:
SPX1117M3-L-5-0/TR
Manufacturer:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Product Type

Voltage Regulator

Regulator Type

Linear

Number of Outputs

1

Output Voltage

5V

Line Regulation

0.1 %

Mount Type

SMD

Quiescent Current

5mA

Package Type

SOT-223-3

Pin Count

3

Output Current

800mA

Output Type

Fixed

Switching Regulator

No

Height

1.8mm

Length

6.7mm

Series

SPX1117

Width

7.3mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Maximum Input Voltage

15V

Minimum Input Voltage

2.6V

Automotive Standard

No

COO (Country of Origin):
CN
The MaxLinear Low dropout linear regulator designed to maintain a stable output voltage. This device efficiently steps down voltage while delivering reliable performance across various applications.

Features an adjustable output voltage range for versatile applications

Offers current limiting and thermal protection to safeguard circuits

Provides a low noise output, ensuring minimal interference in sensitive electronic devices

Reverse battery protection enhances reliability in circuit configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy