MaxLinear SPX1117M3-L/TR, 1-Channel Linear, Voltage Regulator, 800 mA, 15V, SOT-223-3 3-Pin
- RS Stock No.:
- 888-538
- Mfr. Part No.:
- SPX1117M3-L/TR
- Manufacturer:
- MaxLinear
N
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 19%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP464.70
(exc. VAT)
PHP520.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | PHP18.588 | PHP464.70 | - |
| 250 - 1225 | PHP15.048 | PHP376.20 | 19% |
| 1250 + | PHP11.507 | PHP287.68 | 38% |
*price indicative
- RS Stock No.:
- 888-538
- Mfr. Part No.:
- SPX1117M3-L/TR
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Regulator Type | Linear | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 15V | |
| Line Regulation | 0.1 % | |
| Mount Type | SMD | |
| Quiescent Current | 5mA | |
| Package Type | SOT-223-3 | |
| Pin Count | 3 | |
| Output Current | 800mA | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Series | SPX1117 | |
| Standards/Approvals | RoHS | |
| Width | 7.3mm | |
| Height | 1.8mm | |
| Length | 6.7mm | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.6V | |
| Maximum Input Voltage | 15V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Regulator Type Linear | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 15V | ||
Line Regulation 0.1 % | ||
Mount Type SMD | ||
Quiescent Current 5mA | ||
Package Type SOT-223-3 | ||
Pin Count 3 | ||
Output Current 800mA | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Series SPX1117 | ||
Standards/Approvals RoHS | ||
Width 7.3mm | ||
Height 1.8mm | ||
Length 6.7mm | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.6V | ||
Maximum Input Voltage 15V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MaxLinear voltage regulator offers a low dropout solution for regulating voltage in various circuits. It provides precise output while ensuring optimal performance under demanding conditions.
Supports adjustable output voltages from 1.25V to 15V
Includes current limiting and thermal protection features
Ensures stable operation with ultra-low dropout voltages
Designed for low noise operation and minimal ripple
Related links
- MaxLinear SPX1117M3-L/TR Voltage Regulator 15V, SOT-223-3 3-Pin
- MaxLinear SPX1117M3-L-3-3/TR Voltage Regulator 3.3V, SOT-223-3 3-Pin
- MaxLinear SPX1117M3-L-5-0/TR Voltage Regulator 5V, SOT-223-3 3-Pin
- MaxLinear SPX1117M3-L/TR, Voltage Regulator 15V SOT-223 4-Pin
- MaxLinear SPX1117M3-L-3-3/TR, Voltage Regulator 15V SOT-223 4-Pin
- DiodesZetex AP2114HA-3.3TRG1 Voltage Regulator 3.3V 1 kHz, SOT-223 3-Pin
- DiodesZetex AZ1117IH-5.0TRG1 Voltage Regulator 1.182V SOT-223 3-Pin
- DiodesZetex AZ1117CH2-3.3TRG1 Voltage Regulator 1.152V SOT-223 3-Pin
