ROHM BD9S209NUX-CE2, DC/DC Converter 5.5V 8-Pin
- RS Stock No.:
- 780-650
- Mfr. Part No.:
- BD9S209NUX-CE2
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP635.28
(exc. VAT)
PHP711.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP127.056 | PHP635.28 |
| 50 - 245 | PHP78.742 | PHP393.71 |
| 250 + | PHP52.372 | PHP261.86 |
*price indicative
- RS Stock No.:
- 780-650
- Mfr. Part No.:
- BD9S209NUX-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | DC/DC Converter | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Series | BD9S series | |
| Length | 2mm | |
| Height | 0.6mm | |
| Width | 2mm | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Input Voltage | 2.7V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type DC/DC Converter | ||
Mount Type Surface | ||
Pin Count 8 | ||
Series BD9S series | ||
Length 2mm | ||
Height 0.6mm | ||
Width 2mm | ||
Standards/Approvals RoHS Compliant | ||
Minimum Input Voltage 2.7V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard AEC-Q100 | ||
The ROHM DC/DC converter offers efficient power conversion with adjustable voltage settings, catering to a wide range of automotive applications. It operates seamlessly within a voltage range of 2.7 V to 5.5 V, providing robust performance.
Input voltage range from 2.7 V to 5.5 V ensures versatility
Adjustable output voltage from 0.8 V to VIN for custom applications
High efficiency with a switching frequency of 2.2 MHz
Built-in protection features including UVLO, SCP, and OVP
Related links
- ROHM BD9S109NUX-CE2, DC/DC Converter 5.5V 8-Pin
- ROHM BD9S231NUX-CE2 5.5V 2 A 8-Pin, VSON
- ROHM 5.5V 2 A 8-Pin, VSON
- Renesas Electronics ISL80019AIRZ-T 5.5V TDFN
- ROHM BD7F205EFJ-CE2 Fixed HTSOP-J8
- ROHM BD9P305EFV-CE2 DC/DC Converter 0.8 V HTSSOP-B20
- ROHM BD9P108MUF-CE2 8.5V 1 A 18-Pin, VQFN-24
- ROHM Fixed HTSOP-J8
