ROHM BD9S109NUX-CE2, DC/DC Converter 5.5V 8-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP1,125.81

(exc. VAT)

PHP1,260.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
10 - 40PHP112.581PHP1,125.81
50 +PHP110.368PHP1,103.68

*price indicative

Packaging Options:
RS Stock No.:
780-648
Mfr. Part No.:
BD9S109NUX-CE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

DC/DC Converter

Mount Type

Surface

Pin Count

8

Height

0.6mm

Length

2mm

Standards/Approvals

RoHS Compliant

Width

2mm

Series

BD9S series

Minimum Input Voltage

2.7V

Maximum Operating Temperature

125°C

Maximum Input Voltage

5.5V

Automotive Standard

AEC-Q100

The ROHM synchronous buck DC/DC converter efficiently transforms input voltages from 2.7 V to 5.5 V while delivering a maximum output current of 1 A, making it suitable for various electronic applications.

Input voltage range from 2.7 V to 5.5 V ensures versatility in power supply options

Maximum output current of 1 A supports demanding performance requirements

Built-in phase compensation enhances transient response for stable operation

Features overcurrent and thermal shutdown protection to ensure reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy