Texas Instruments Fixed Shunt Voltage Reference 6.9V ±5 % 3-Pin TO-92, LM329DZ/NOPB

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
761-5630
Mfr. Part No.:
LM329DZ/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

6.9V

Package Type

TO-92

Reference Type

Fixed

Initial Accuracy

±5 %

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Current

15mA

Minimum Output Voltage

6.6 V

Maximum Output Voltage

7.25 V

Pin Count

3

Dimensions

5.2 x 4.19 x 5.2mm

Maximum Operating Temperature

+70 °C

Length

5.2mm

Width

4.19mm

Height

5.2mm

Minimum Operating Temperature

0 °C

Shunt Voltage Reference, Fixed, 3V to 10V



Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links