Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±0.5 % 3-Pin SOT-23, LM431CIM3
- RS Stock No.:
- 430-199P
- Mfr. Part No.:
- LM431CIM3
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 430-199P
- Mfr. Part No.:
- LM431CIM3
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 2.5 - 36V | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±0.5 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 100mA | |
| Maximum Input Voltage | 37 V | |
| Minimum Output Voltage | 2.5 V | |
| Maximum Output Voltage | 36 V | |
| Pin Count | 3 | |
| Dimensions | 2.92 x 1.3 x 0.93mm | |
| Height | 0.93mm | |
| Length | 2.92mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.3mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 2.5 - 36V | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy ±0.5 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 100mA | ||
Maximum Input Voltage 37 V | ||
Minimum Output Voltage 2.5 V | ||
Maximum Output Voltage 36 V | ||
Pin Count 3 | ||
Dimensions 2.92 x 1.3 x 0.93mm | ||
Height 0.93mm | ||
Length 2.92mm | ||
Minimum Operating Temperature -40 °C | ||
Width 1.3mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- JP
Shunt Voltage Reference, Adjustable, LM Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
