Power Sequencer,3 Outputs,10ms,SOT23-6

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
362-929P
Mfr. Part No.:
LM3880MF-1AA
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

6

Dimensions

2.92 x 1.6 x 1.02mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy