Renesas Electronics ISL68137IRAZ-T7A 3.3 V 4.3V
- RS Stock No.:
- 262-7257
- Mfr. Part No.:
- ISL68137IRAZ-T7A
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-7257
- Mfr. Part No.:
- ISL68137IRAZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Controller | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 4.3V | |
| Length | 6mm | |
| Series | ISL68137 | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Controller | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 4.3V | ||
Length 6mm | ||
Series ISL68137 | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The Renesas Electronics voltage controllers is a two-phase buck converter regulator implementing with embedded gate drivers. The two-phase buck converter uses two interleaved channels to effectively double the output voltage ripple frequency, and thereby reduce output voltage ripple amplitude.
Advanced linear digital modulation scheme
Internal gate driver
Microprocessor voltage identification input
Related links
- Renesas Electronics ISL68137IRAZ-T7A 3.3 V 4.3V
- Renesas Electronics ISL6146BFRZ 3 V 20V
- Renesas Electronics ISL6262ACRZ 3 V 7V
- Renesas Electronics ISL83386EIVZ 20-Pin 3 V 5.5V
- Renesas Electronics ISL8014AIRZ 16-Pin 2.8 V 5.5V
- Renesas Electronics ISL6744AAUZ 8-Pin 9 V 20V
- Renesas Electronics ISL61861BIBZ 8-Pin 3 V 6.5V
- Renesas Electronics ISL6144IVZA 16-Pin
