3M White Unisex Lab Coat, M, 50 Per Pack
- RS Stock No.:
- 766-029
- Mfr. Part No.:
- 7000089695
- Manufacturer:
- 3M
Subtotal (1 unit)*
PHP388.73
(exc. VAT)
PHP435.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 54 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP388.73 |
*price indicative
- RS Stock No.:
- 766-029
- Mfr. Part No.:
- 7000089695
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Lab Coat | |
| Size | M | |
| Material | Polypropylene | |
| Gender | Unisex | |
| Colour | White | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Lab Coat | ||
Size M | ||
Material Polypropylene | ||
Gender Unisex | ||
Colour White | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M Eyewear offers a Basic yet essential protective solution for workers needing reliable eye protection. Its design incorporates Advanced comfort features tailored for both long wear and compatibility with other Safety gear.
Foam gasket available to limit exposure to debris
Compatible with earmuffs for added safety
Lightweight at only 18 grams, ensuring minimal strain during use