3M White Unisex Lab Coat 3XL Disposable
- RS Stock No.:
- 766-036
- Mfr. Part No.:
- 7000089713
- Manufacturer:
- 3M
Subtotal (1 unit)*
PHP694.97
(exc. VAT)
PHP778.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 42 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP694.97 |
*price indicative
- RS Stock No.:
- 766-036
- Mfr. Part No.:
- 7000089713
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | White | |
| Product Type | Lab Coat | |
| Size | 3XL | |
| Reusable/Disposable | Disposable | |
| Gender | Unisex | |
| Application | Catering, Clean Room, Hygiene | |
| Closure Type | Front Zip | |
| Quantity Per Package | 50Per Pack | |
| Material | Polypropylene | |
| Resistance Features | Anti-Static | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour White | ||
Product Type Lab Coat | ||
Size 3XL | ||
Reusable/Disposable Disposable | ||
Gender Unisex | ||
Application Catering, Clean Room, Hygiene | ||
Closure Type Front Zip | ||
Quantity Per Package 50Per Pack | ||
Material Polypropylene | ||
Resistance Features Anti-Static | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M Respiratory Protection Solution is a versatile Half Mask Respirator designed for effective filtration of airborne contaminants. It provides robust protection suitable for various industrial applications where Safety is a priority.
Close-fitting, non-silicone face seal offers a secure fit
Enhanced valve assembly reduces exhalation breathing resistance
Related links
- 3M White Unisex Lab Coat 3XL Disposable
- 3M White Unisex Lab Coat L Disposable
- 3M White Unisex Lab Coat 2XL Disposable
- 3M White Unisex Lab Coat XL Disposable
- 3M White Unisex Lab Coat S Disposable
- Fristads White Unisex Lab Coat 3XL
- Fristads White Unisex Lab Coat 3XL Reusable
- EUROSTAT White Unisex Lab Coat 3XL Reusable