Basler CMP-H0514-VSW CMP Series Vision Sensor Lens 5 mm Focal Length
- RS Stock No.:
- 814-170
- Mfr. Part No.:
- CMP-H0514-VSW
- Manufacturer:
- Basler
N
Subtotal (1 unit)*
PHP111,900.28
(exc. VAT)
PHP125,328.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP111,900.28 |
*price indicative
- RS Stock No.:
- 814-170
- Mfr. Part No.:
- CMP-H0514-VSW
- Manufacturer:
- Basler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Basler | |
| Product Type | Vision Sensor Lens | |
| Lens Mount Type | Type C | |
| Image Sensor Size | 0.5in | |
| Maximum Aperture | F1.4 | |
| Working Distance | 0.1 → 0.9 m | |
| Focal Length | 5 mm | |
| IR Filter Included | Yes | |
| Series | CMP | |
| Select all | ||
|---|---|---|
Brand Basler | ||
Product Type Vision Sensor Lens | ||
Lens Mount Type Type C | ||
Image Sensor Size 0.5in | ||
Maximum Aperture F1.4 | ||
Working Distance 0.1 → 0.9 m | ||
Focal Length 5 mm | ||
IR Filter Included Yes | ||
Series CMP | ||
- COO (Country of Origin):
- DE
The Basler optical component offers a fixed-focal design specifically for Visible and SWIR image sensors, ensuring optimal performance in imaging applications requiring high-quality light transmission.
Effective front diameter of 27.8mm ensures efficient light capture
Focal length of 5mm provides versatility for various imaging scenarios
Maximum aperture ratio of 1:1.4 enhances low-light performance
Wavelength range of 400nm to 1700nm supports a broad spectrum of imaging needs
Related links
- Basler CMP-M1214-VSW CMP Series Vision Sensor Lens 12 mm Focal Length
- Basler CMP-M0814-VSW CMP Series Vision Sensor Lens 8 mm Focal Length
- Basler CMP-M3514-VSW CMP Series Vision Sensor Lens 35 mm Focal Length
- Basler CMP-M2514-VSW CMP Series Vision Sensor Lens 25 mm Focal Length
- Basler CMP-M1614-VSW CMP Series Vision Sensor Lens 16 mm Focal Length
- Siemens 6GF90011BJ01 SIMATIC MV500 Series Vision Sensor Lens 50 mm Focal Length
- Omron FHV-LEM-S16 FHV7 Series Vision Sensor Lens 16 mm Focal Length
- Omron 3Z4S-LE SV-0614H SVH Series Vision Sensor Lens 6 mm Focal Length
