Basler CMP-M1214-VSW CMP Series Vision Sensor Lens 12 mm Focal Length
- RS Stock No.:
- 814-116
- Mfr. Part No.:
- CMP-M1214-VSW
- Manufacturer:
- Basler
N
Subtotal (1 unit)*
PHP97,742.48
(exc. VAT)
PHP109,471.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,742.48 |
*price indicative
- RS Stock No.:
- 814-116
- Mfr. Part No.:
- CMP-M1214-VSW
- Manufacturer:
- Basler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Basler | |
| Product Type | Vision Sensor Lens | |
| Lens Mount Type | Type C | |
| Image Sensor Size | 0.67in | |
| Maximum Aperture | F1.4 | |
| Working Distance | 0.15 m to Infinity | |
| Focal Length | 12 mm | |
| IR Filter Included | Yes | |
| Series | CMP | |
| Select all | ||
|---|---|---|
Brand Basler | ||
Product Type Vision Sensor Lens | ||
Lens Mount Type Type C | ||
Image Sensor Size 0.67in | ||
Maximum Aperture F1.4 | ||
Working Distance 0.15 m to Infinity | ||
Focal Length 12 mm | ||
IR Filter Included Yes | ||
Series CMP | ||
- COO (Country of Origin):
- DE
The Basler versatile lens specifically designed for visible and SWIR image sensors, providing a fixed focal length that enhances imaging performance across various applications.
Focal length of 12mm enables precise imaging
Offers a maximum aperture ratio of 1:1.4 for optimal light capture
Supports a wide operational temperature range of -10℃ to +50℃
Related links
- Basler CMP-H0514-VSW CMP Series Vision Sensor Lens 5 mm Focal Length
- Basler CMP-M0814-VSW CMP Series Vision Sensor Lens 8 mm Focal Length
- Basler CMP-M3514-VSW CMP Series Vision Sensor Lens 35 mm Focal Length
- Basler CMP-M2514-VSW CMP Series Vision Sensor Lens 25 mm Focal Length
- Basler CMP-M1614-VSW CMP Series Vision Sensor Lens 16 mm Focal Length
- Siemens 6GF90011BL01 SIMATIC MV500 Series Vision Sensor Lens 12 mm Focal Length
- Omron FHV-LEM-S12 FHV7 Series Vision Sensor Lens 12 mm Focal Length
- Omron 3Z4S-LE VS-1214H1 SV-H1 Series Vision Sensor Lens 12 mm Focal Length
