Hama 1 port DVI to HDMI Adapter 0 μm Length 4096 x 2160 pixel Maximum Resolution
- RS Stock No.:
- 325-246
- Mfr. Part No.:
- 00200338
- Manufacturer:
- Hama
Subtotal (1 unit)*
PHP1,331.02
(exc. VAT)
PHP1,490.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,331.02 |
*price indicative
- RS Stock No.:
- 325-246
- Mfr. Part No.:
- 00200338
- Manufacturer:
- Hama
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
| Brand | Hama | |
| Video Input | DVI | |
| Product Type | Adapter | |
| Video Output | HDMI | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Cable Length | 0μm | |
| Standards/Approvals | RoHS | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Video Input DVI | ||
Product Type Adapter | ||
Video Output HDMI | ||
Number of Video Outputs 1 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Cable Length 0μm | ||
Standards/Approvals RoHS | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
The Hama Video adapter is designed to connect a PC or notebook with a DVI port to a monitor, TV, or projector, allowing for the transmission of digital video data and signals. It delivers ultra HD cinema quality resolution with 4096x2160 pixels, ensuring exceptional clarity and detail for an immersive viewing experience.
High quality materials and workmanship guarantee excellent transmission quality
DVI D Dual Link
Related links
- Hama 1 port DVI to HDMI Adapter 0 m Length 4096 x 2160 pixel Maximum Resolution
- Hama 1 port USB to HDMI Adapter 4.5 cm Length 4096 x 2160 pixel Maximum Resolution
- Hama 1 port DisplayPort to HDMI Adapter 9 cm Length 4096 x 2160 pixel Maximum Resolution
- Hama 1 port DisplayPort to HDMI Adapter 4096 x 2160 pixel Maximum Resolution
- Roline 1 port Mini DisplayPort to DVI Adapter 150 mm Length 4096 x 2160 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to HDMI Adapter 120 mm Length 4096 x 2160 pixel Maximum Resolution
- NewLink 1 Port HDMI over Cat5e HDMI Extender 35 m, 4096 x 2160 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over HDBaseT HDMI Extender Pair 70 m, 4096 x 2160 pixel Maximum Resolution