Hama 1 port USB to HDMI Adapter 45 mm Length 4096 x 2160 pixel Maximum Resolution
- RS Stock No.:
- 325-164
- Mfr. Part No.:
- 00300087
- Manufacturer:
- Hama
Subtotal (1 unit)*
PHP3,235.32
(exc. VAT)
PHP3,623.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,235.32 |
*price indicative
- RS Stock No.:
- 325-164
- Mfr. Part No.:
- 00300087
- Manufacturer:
- Hama
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
| Brand | Hama | |
| Product Type | Adapter | |
| Video Input | USB | |
| Video Output | HDMI | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Cable Length | 45mm | |
| Standards/Approvals | RoHS | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type Adapter | ||
Video Input USB | ||
Video Output HDMI | ||
Number of Video Outputs 1 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Cable Length 45mm | ||
Standards/Approvals RoHS | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
The Hama USB Monitor Adapter is designed to connect a PC, notebook, MacBook, or tablet with a USB C port to a monitor, TV, or projector, enabling the transmission of digital audio and video signals. It delivers ultra HD cinema quality resolution with 4096x2160 pixels, providing clear and vibrant visuals for an enhanced viewing experience.
Flexible materials guarantee optimum kink protection and prevent cable breakage
Compatible with Thunderbolt 3/4
Related links
- Hama 1 port DisplayPort to HDMI Adapter 9 cm Length 4096 x 2160 pixel Maximum Resolution
- Hama 1 port DVI to HDMI Adapter 0 m Length 4096 x 2160 pixel Maximum Resolution
- Hama 1 port DisplayPort to HDMI Adapter 4096 x 2160 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to HDMI Adapter 120 mm Length 4096 x 2160 pixel Maximum Resolution
- Roline 1 port Mini DisplayPort to DVI Adapter 150 mm Length 4096 x 2160 pixel Maximum Resolution
- NewLink 1 Port HDMI over Cat5e HDMI Extender 35 m, 4096 x 2160 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over HDBaseT HDMI Extender Pair 70 m, 4096 x 2160 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over HDBaseT HDMI Extender Pair 100 m, 4096 x 2160 pixel Maximum Resolution