SAM Vehicle Safety Kit Tube Extraction Tube
- RS Stock No.:
- 667-127
- Mfr. Part No.:
- MT-1
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP6,515.58
(exc. VAT)
PHP7,297.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,515.58 |
*price indicative
- RS Stock No.:
- 667-127
- Mfr. Part No.:
- MT-1
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Kit Type | Vehicle Safety Kit | |
| Product Type | Tube | |
| Kit Contents | Extraction Tube | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Kit Type Vehicle Safety Kit | ||
Product Type Tube | ||
Kit Contents Extraction Tube | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Motorcycle steering cup extraction tube is an essential tool designed to simplify the extraction of bearing cups that are swaged onto motorcycle steering columns. This easy-to-use tool caters to various sizes ranging from 35 to 55 mm, ensuring compatibility with a wide array of motorcycles. With its robust construction and reliable performance, this extraction tube effectively facilitates maintenance tasks, making it an indispensable companion for motorcycle enthusiasts and professionals alike. The product's thoughtful design enhances efficiency, providing users with a reliable solution for removing bearing cups with minimal hassle.
Easy to use enabling quick removal of bearing cups
Compatible with a range of sizes from 35 to 55 mm for versatile application
Manufactured by SAM outillage known for exceptional quality and reliability
Lightweight at only 0.330 kg making it easy to handle and store
Ideal for both professional mechanics and DIY enthusiasts enhancing maintenance efficiency
Categorised as a consumable indicating normal wear during use which promotes transparency
Related links
- SAM Vehicle Safety Kit Puller Motorcycle Spring Puller
- SAM Vehicle Safety Kit Kit Spare Steel Cage
- SAM Vehicle Safety Kit Vehicle Test Kit Plastic Protection For Wheel Rim
- SAM Vehicle Safety Kit Adapter 2
- SAM Vehicle Safety Kit Caliper Gauge
- SAM Vehicle Safety Kit Plug Tesla Models 3 And Y
- SAM Vehicle Safety Kit Hook Hinged Upper Hooks
- Facom Vehicle Safety Kit Vehicle Test Kit Test Cards
