SAM Vehicle Safety Kit Plug Tesla Models 3 And Y

Subtotal (1 unit)*

PHP8,271.29

(exc. VAT)

PHP9,263.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,271.29

*price indicative

RS Stock No.:
666-173
Mfr. Part No.:
3254-BT
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Kit Type

Vehicle Safety Kit

Product Type

Plug

Kit Contents

Tesla Models 3 And Y

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Plug for brake bleeder Tesla vehicles is expertly engineered to simplify the process of bleeding brake fluid from Tesla automobiles. This versatile tool includes two specially designed adaptors, providing compatibility with models 3, Y, S, and X. Crafted from Durable materials, these plugs ensure optimal performance and reliability when working with brake bleeders or reservoir pumps, making brake maintenance efficient and straightforward for Tesla owners. The adaptors can withstand high working pressures of up to 30 psi, ensuring a secure fit and professional results every time. Ideal for automotive enthusiasts and professionals alike, this product is an essential addition to any Tesla maintenance toolkit.

Designed specifically for bleeding brake fluid from Tesla vehicles

Compatible with most brake bleeders and Master cylinder reservoir pumps

Can withstand a high working pressure of up to 30 psi ensuring reliable use

Promotes efficient brake maintenance for Tesla owners

Constructed from Durable materials for long lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy