Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-867
- Mfr. Part No.:
- RQAB71
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Pump | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Pump | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM outillage Oleopneumatic foot pump designed for efficient hydraulic and pneumatic operations. With a weight of 8.5kg and Compact dimensions of 181mm width, 318mm length, and 210mm height, it offers portability without compromising on performance. This foot pump provides reliable pressure control and is Ideal for use in various industrial and automotive applications, making it perfect for tasks that require controlled hydraulic or pneumatic force.
Weighs 8.5kg for sturdy, Durable operation
Provides efficient hydraulic and pneumatic pressure control
Supports hands-free operation with foot-pump mechanism
Delivers reliable performance for industrial and automotive applications
Related links
- SAM Injector Test Pump Vehicle Test Kit Injector Calibration Pump
- SAM Electric Pump Vehicle Test Kit Aluminium Brake Bleeder Plug
- SAM Accessory Kit Vehicle Test Kit Re-Priming Pump For Diesel Engine In Box
- Facom Injector Test Pump Vehicle Test Kit Injector Test Pump
- HAZET Pump Cooling Pump
- SAM Vehicle Test Kit
- SAM Vehicle Test Kit Spare Part For Brake Bleeder
- SAM Vehicle Test Kit Shank, Pin
