SAM Spirit Level Steering Wheel Spirit Level

Subtotal (1 unit)*

PHP7,536.07

(exc. VAT)

PHP8,440.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,536.07

*price indicative

RS Stock No.:
666-783
Mfr. Part No.:
76-NIV
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Spirit Level

Kit Contents

Steering Wheel Spirit Level

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Steering wheel spirit level is an essential tool designed for automotive professionals looking to achieve precise steering wheel alignment. This innovative device allows users to quickly check and adjust the centring of the steering wheel after any geometry-related maintenance. With an adjustable interior opening ranging from 250 mm to 350 mm and a maximum exterior opening of 370 mm, it caters to a wide variety of vehicles. The integrated spirit level ensures measurements are accurate, enabling you to achieve optimal steering performance with ease. Compact and lightweight at just 0.300 kg, this steering wheel setting tool simplifies the adjustment process, making it an indispensable asset in any workshop.

Designed specifically for precise steering wheel centring adjustments

Features adjustable openings to accommodate a wide range of vehicle sizes

Incorporates an integrated spirit level for enhanced accuracy in measurements

Lightweight construction allows for easy handling and portability

Identified as a consumable ensuring clarity on warranty and usage expectations

Promotes efficient servicing of steering geometry saving valuable workshop time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy