SAM Bushing Tightening Nuts
- RS Stock No.:
- 900-839
- Mfr. Part No.:
- 76-VAG
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP24,190.10
(exc. VAT)
PHP27,092.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,190.10 |
*price indicative
- RS Stock No.:
- 900-839
- Mfr. Part No.:
- 76-VAG
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Bushing | |
| Kit Contents | Tightening Nuts | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Bushing | ||
Kit Contents Tightening Nuts | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- TW
The SAM front bushing removal and installation kit is expertly designed to facilitate the effortless replacement of rear silentbloc components in specific Volkswagen, Skoda, and Seat models, ensuring optimal suspension performance.
Includes a specialised removal tool for rear silentbloc installation
Compatible with Volkswagen Polo, Fox, Skoda Fabia, and Seat Ibiza models
Weighs 3.850 kg for efficient handling and portability
Guarantee category C is applicable, denoting consumable status
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
