SAM Wrench Torx Wrench
- RS Stock No.:
- 666-398
- Mfr. Part No.:
- P3463-29
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP5,677.55
(exc. VAT)
PHP6,358.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,677.55 |
*price indicative
- RS Stock No.:
- 666-398
- Mfr. Part No.:
- P3463-29
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Kit Contents | Torx Wrench | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Kit Contents Torx Wrench | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SAM Torx wrench is designed for precision and efficiency, Ideal for automotive applications involving Ford and Peugeot vehicles with engine capacities ranging from 1.4L to 2.4L. This essential tool provides the necessary torque and grip to fasten or loosen Torx screws, ensuring that maintenance and repairs are carried out with ease and confidence. Weighing in at a mere 70g, the wrench is lightweight yet sturdy, striking the perfect balance between portability and durability. With its specific focus on performance, this Torx wrench is an invaluable addition to any professional or DIY enthusiast's toolkit, promising reliability and effectiveness in every use.
Expertly designed for automotive applications particularly compatible with Ford and Peugeot models
Lightweight construction at 70g enhancing ease of use and manoeuvrability
Durable design ensures long lasting performance handling standard wear and tear effectively
Guaranteed as a consumable tool providing straightforward usage without replacement concerns
Simplifies the fastening and loosening of Torx screws making repairs and maintenance efficient
Related links
- SAM Tool OPEL Locking Tool
- SAM Tool Camshaft Positioning Tool
- SAM Tool Camshaft Blocking Tool
- Facom Drain-Plug Wrench Vehicle Test Kit Drain Plug Wrench
- Facom Fuel Gauge Wrench Vehicle Test Kit Fuel Gauge Wrench
- SAM Assembly Tool Camshaft Timing Assembly
- Facom Vehicle Test Kit Oil Filter Cap Wrench
- Facom Oil Filter Cap Wrench for 4-cylinder Toyota Engines Vehicle Test Kit Oil Filter Cap Wrench
