SAM Tool Camshaft Positioning Tool
- RS Stock No.:
- 666-394
- Mfr. Part No.:
- P3463-22
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-394
- Mfr. Part No.:
- P3463-22
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool | |
| Kit Contents | Camshaft Positioning Tool | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool | ||
Kit Contents Camshaft Positioning Tool | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Camshaft positioning tool for OPEL is an essential instrument designed for precise engine timing and alignment. Specifically crafted for models such as Corsa-C, Astra-G 1.6, Vectra, and Meriva 1.6, this tool ensures accurate camshaft positioning, facilitating seamless installation and maintenance. With a lightweight design of just 50 grams, it is easy to handle and store, making it a valuable addition to any automotive toolkit. This positioning tool not only simplifies the mechanics of camshaft adjustments but also enhances the efficiency of automotive repairs, ensuring you can tackle your tasks with confidence and precision.
Designed specifically for OPEL vehicles enhancing compatibility and performance
Weighs only 50 grams for easy handling and transportation
Facilitates precise camshaft positioning ensuring accurate engine timing
Constructed for durability catering to the demands of automotive repairs
C category guarantee indicates dependable use acknowledging normal wear phenomena
User friendly design suitable for DIY enthusiasts and professional mechanics alike
Related links
- SAM Tool Camshaft Blocking Tool
- SAM Assembly Tool Camshaft Timing Assembly
- SAM Tool OPEL Locking Tool
- Facom Multitool Vehicle Test Kit Expandable Positioning Tool 42 to 52 mm
- Facom Multitool Vehicle Test Kit Expandable Positioning Tool 36 to 45 mm
- Facom HGV Clutch Centring Set Vehicle Test Kit Expandable Positioning Tool O-Ring Set
- SAM Vehicle Test Kit Spare Part For Brake Bleeder
- SAM Tool Kit Vehicle Test Kit Brake Flaring Tool
