Subtotal (1 unit)*
PHP11,760.41
(exc. VAT)
PHP13,171.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,760.41 |
*price indicative
- RS Stock No.:
- 666-350
- Mfr. Part No.:
- TL80051
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Ramp | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Ramp | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Car ramp pair designed to provide safe and efficient access for vehicles weighing up to 2500 kg. This lightweight plastic ramp set includes two stackable pieces, making it Ideal for various applications while ensuring Compact storage. With a maximum tyre width compatibility of 240mm, these ramps offer the perfect solution for simple maintenance tasks or safe loading and unloading of vehicles. Each ramp weighs only 4 kg, making them incredibly portable while maintaining a robust construction. Built with dimensions of 900x300x220mm, these ramps are perfect for home or professional use, delivering reliability and ease of use for all your automotive needs.
Lightweight design at just 4 kg per ramp for easy transport
Stackable construction for convenient storage in limited spaces
Robust capacity of 2500 kg, accommodating a wide range of vehicles
Maximum tyre width of 240mm ensures compatibility with various cars
Dimensions of 900x300x220mm fit comfortably in a garage or workshop
Ideal for maintenance tasks or loading/unloading vehicles safely
Comes as a set of two ramps for versatile use
Plastic material offers durability and resistance to wear
Suitable for both amateur and professional automotive applications
Related links
- SAM Vehicle Test Kit Shank, Pin
- SAM Vehicle Test Kit Dolly Block
- SAM Engine Support Vehicle Test Kit Motor
- SAM Fume Extraction Kit Vehicle Test Kit Extractor
- SAM Vehicle Test Kit Spy Joint Spacer
- SAM Analogue Brake Bleeder Vehicle Test Kit Brake Bleeder
- SAM Engine Support Vehicle Test Kit 4 Oil-Level Gauges (Engine And Gearbox)
- SAM Accessory Kit Vehicle Test Kit Re-Priming Pump For Diesel Engine In Box
