SAM Carriages & Slides

Subtotal (1 unit)*

PHP48,702.79

(exc. VAT)

PHP54,547.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP48,702.79

*price indicative

RS Stock No.:
666-266
Mfr. Part No.:
TL20900
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Carriages & Slides

Standards/Approvals

ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM 450kg engine mounting bracket designed for efficient and safe engine assembly and manipulation. This robust stand allows for the complete engine Block to be securely mounted, offering a head that rotates 360º and can be locked in eight different positions. With an impressive capacity of 450 kg, this mounting bracket ensures stability and safety during use. The integrated wheels, two of which are fixed and two rotatable, further enhance its manoeuvrability, providing technicians with ease of movement around the workshop. Constructed for practical use, this mounting bracket is the Ideal solution for professional mechanics and automotive enthusiasts alike who require a reliable workstation for engine-related projects.

Built with a capacity to support up to 450 kg, ensuring reliability for heavy engines

Features a 360º rotating head, allowing for versatile engine positioning

Equipped with eight locking positions for enhanced stability during operation

Constructed with four Durable wheels, facilitating easy movement around the workspace

Designed to be stable and safe, preventing accidental falls or shifts during engine assembly

Ideal for use in both professional garages and home workshops, meeting diverse user needs

Facilitates straightforward engine manipulation, improving efficiency in engine repair and assembly tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy