Geberit Lever Actuator - Actuator
- RS Stock No.:
- 905-162
- Mfr. Part No.:
- 242.550.00.2
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,605.79
(exc. VAT)
PHP10,758.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,605.79 |
*price indicative
- RS Stock No.:
- 905-162
- Mfr. Part No.:
- 242.550.00.2
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Actuator | |
| Actuator Type | Lever | |
| Function | Actuator | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Actuator | ||
Actuator Type Lever | ||
Function Actuator | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Geberit high-quality valve TOP designed to enhance the functionality of various systems. It is engineered to meet rigorous technical standards and features Durable materials suitable for demanding applications.
Ball is constructed from impact-resistant PPSU for long-lasting performance
Includes an upper part with an EPDM O-ring for superior sealing
Two silicone seal rings ensure reliable functionality and prevent leaks
Equipped with an actuator lever for ease of operation
Related links
- Geberit Lever Actuator - Actuator
- Geberit Lever 2 Port Actuator - On or Off Control
- Telemecanique Sensors XCR Series Lever Actuator
- Legrand 3 Position 45 °, Lever Actuator 16 A
- Legrand 3 Position 45 °, Lever Actuator 20 A
- Eaton 3 Position 45 °, Short Lever Actuator 20 A
- Eaton 2 Position 90 °, Short Lever Actuator 20 A
- Eaton 3 Position 60 °, Short Lever Actuator 32 A
