Schneider Electric Thermal Actuator - Auto Reset, 24V Supply Voltage

N

Subtotal (1 unit)*

PHP2,640.72

(exc. VAT)

PHP2,957.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,640.72

*price indicative

RS Stock No.:
891-469
Mfr. Part No.:
MP120NC-24T
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Actuator

Supply Voltage

24V

Power Rating

2W

Actuator Type

Thermal

Function

Auto Reset

Standards/Approvals

IEC 60068-2-6

COO (Country of Origin):
GB
The Schneider Electric Small thermoelectric valve actuator in zone applications for time controlled two-point and pulse-width modulated regulation of the SpaceLogic PIBCV valves, from DN10 to DN32. It has a silent low power operation with a manual override operation for easy flushing. No mounting tools required.

Use with RP-C controller in PWM mode for efficient low cost control

Silent operation

Twisted Manual Override Cap Design Allows Flow through the valve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy