SAUTER REGULATION Rotary Rotary Actuator - Actuator, 24V Supply Voltage

N

This image is representative of the product range

Subtotal (1 unit)*

PHP36,650.07

(exc. VAT)

PHP41,048.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from September 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP36,650.07

*price indicative

RS Stock No.:
766-494
Mfr. Part No.:
AKF113SF122
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Rotary Actuator

Maximum Opening Time

90s

Maximum Closing Time

15s

Supply Voltage

24V

Power Rating

3.5W

Actuator Type

Rotary

Function

Actuator

Maximum Torque Rating

7nm

Standards/Approvals

III as per IEC 60730

COO (Country of Origin):
CH
The SAUTER REGULATION actuator is designed to efficiently operate 3-way regulating valves, ensuring precise control. It features a torque-dependent cut-off for optimal energy usage, enhancing overall performance during operations.

Equipped with an electronic torque-dependent cut-off for energy efficiency

Returns to the starting position during power failures or safety activations

Allows selection of the direction of rotation upon fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy